
This 680nF radial capacitor features a PET dielectric and a 10% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant.
TDK B32520-C1684-K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520-C1684-K to view detailed technical specifications.
No datasheet is available for this part.