TDK's B32521N8153M189 is a film capacitor with a capacitance of 0.015uF, rated for 630VDC and 200VAC. It has a tolerance of 20% and is constructed with PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and is wound in construction. It measures 13 X 5 X 11 in size with a terminal pitch of 10. The operating temperature range is -55 to 125 degrees Celsius.
TDK B32521N8153M189 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32521N8153M189 to view detailed technical specifications.
No datasheet is available for this part.