The 22nF 5% Radial Film Capacitor is a film capacitor with a capacitance of 22nF and a tolerance of 5%. It has a DC rated voltage of 630V and an operating temperature range of -55°C to 125°C. The capacitor is packaged in a radial configuration with a lead pitch of 10mm and a lead diameter of 0.6mm. It is available in a tape and reel packaging with 5200 units per package.
TDK B32521N8223J189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521N8223J189 to view detailed technical specifications.
No datasheet is available for this part.