
General purpose radial film capacitor with 22nF capacitance and 630V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial leads with 10mm pitch and 0.6mm diameter, housed in a compact 13mm x 5mm x 11mm package. Through-hole mounting, tin matte contact plating, and supplied on tape and reel.
TDK B32521N8223K189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521N8223K189 to view detailed technical specifications.
No datasheet is available for this part.