
Radial film capacitor featuring 1µF capacitance and 250V DC rating, with a 5% tolerance. Constructed with PET dielectric, this component offers a maximum operating temperature of 125°C and a minimum of -55°C. It has a 15mm lead pitch, 0.8mm lead diameter, and measures 18mm x 8.5mm x 14.5mm. Designed for through-hole mounting, it is supplied in tape and reel packaging and is RoHS compliant.
TDK B32522C3105J189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3105J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
