The B32522Q8334J000 is a film capacitor from TDK with a capacitance of 0.33uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a width of 11mm and a length of 18mm, with a height of 18.5mm. It is part of the B32522 series and is suitable for use in a variety of applications.
TDK B32522Q8334J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Manufacturer Series | B32522 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32522 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q8334J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.