This film capacitor from TDK features a capacitance of 0.068uF and a DC rated voltage of 630V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 6mm in width and 18mm in length, with a height of 11mm. It is part of the B32522 series from TDK.
TDK B32522Q8683M189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Manufacturer Series | B32522 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32522 |
| Height | 11 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q8683M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.