This 0.33uF film capacitor from TDK has a DC rated voltage of 630VDC and an AC rated voltage of 200VAC. It features a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 15. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B32522T8334K000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522T8334K000 to view detailed technical specifications.
No datasheet is available for this part.