This film capacitor has a capacitance of 3.3uF with a tolerance of 20%. It is rated for 250VDC and 160VAC. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through hole mounting.
TDK B32523Q3335M189 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 11 X 20.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q3335M189 to view detailed technical specifications.
No datasheet is available for this part.