
Radial film capacitor with 680nF capacitance and 250V DC / 160V AC voltage rating. Features PET dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 125°C. Constructed with tin-plated radial leads on a 22.5mm pitch, measuring 26.5mm x 6mm x 15mm. Through-hole mounting, RoHS compliant, and supplied in tape and reel packaging.
TDK B32523Q3684K289 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3684K289 to view detailed technical specifications.
No datasheet is available for this part.
