This film capacitor has a capacitance of 0.47uF with a tolerance of 20%. It is rated for 400VDC and 200VAC, with a dielectric material of PET. The capacitor is constructed as a wound type and has a mounting style of through hole with a radial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B32523Q6474M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q6474M289 to view detailed technical specifications.
No datasheet is available for this part.