Cap Film 6.8uF 63V PET 10% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125°C Automotive Bulk
TDK B32524Q0685K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 31.5 |
| Capacitance | 6.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524Q0685K000 to view detailed technical specifications.
No datasheet is available for this part.