Cap Film 68uF 63V PET 5% (31.5 X 22 X 36.5mm) Radial Wound 27.5mm 125°C Automotive Bulk
TDK B32524Q0686J000 technical specifications.
| Capacitance | 68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 22 X 36.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32524Q0686J000 to view detailed technical specifications.
No datasheet is available for this part.