The TDK B32524Q8105K is a 1uF capacitor with a maximum operating voltage of 630V. It has a tolerance of 10% and is available in a through hole, radial termination package. The capacitor measures 31.5mm in length and 24.5mm in height, with a lead pitch of 27.5mm and a lead diameter of 0.8mm. The operating temperature range is from -55°C to 125°C.
TDK B32524Q8105K technical specifications.
| Capacitance | 1uF |
| Depth | 14mm |
| Dielectric | PET |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32524 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.