TDK B32524Q8225J000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Height | 31mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 720 |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q8225J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.