B32529 Series 63 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor
TDK B32529-C104-J169 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Tolerance | 5% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.