General purpose radial film capacitor with 3.3nF capacitance and 5% tolerance. Features a PET dielectric and a 63V voltage rating. Operating temperature range is -55°C to 125°C. Dimensions are 7.2mm (length) x 2.5mm (width) x 6.5mm (height) with a 5mm lead pitch and 0.5mm lead diameter. Designed for PCB through-hole mounting and supplied in bulk packaging.
TDK B32529C332J technical specifications.
| Capacitance | 3.3nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOXED |
| Termination | Radial |
| Thickness | 6.5mm |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 635mV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
