Capacitor; Metallized Polyester; 0.033uF; Radial; 250VDC/160VAC; 5%; 7.2mmL
TDK B32529C3333J technical specifications.
| Capacitance | 33nF |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Series | B32529 Series |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 640mV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3333J to view detailed technical specifications.
No datasheet is available for this part.