Cap Film 0.33uF 63V PET 5% (7.2 X 3 X 6.5mm) Radial 5mm 125C Automotive Bulk
TDK B32529C334J technical specifications.
| Capacitance | 330nF |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOXED |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 635mV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C334J to view detailed technical specifications.
No datasheet is available for this part.