
Radial PET film capacitor, 47nF capacitance, 63V voltage rating, 5% tolerance. Features a 5mm lead pitch, 0.5mm lead diameter, and 5mm lead length. Operates from -55°C to 125°C with a dielectric material of PET. Dimensions are 7.2mm length, 2.5mm depth, and 6.5mm thickness. Suitable for PCB mounting and supplied in bulk packaging.
TDK B32529C473J technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOXED |
| Termination | Radial |
| Thickness | 6.5mm |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 635mV |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
