
This 47nF PET film capacitor has a voltage rating of 63V and a tolerance of 10%. It is constructed with a radial lead configuration and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is lead free.
TDK B32529C473K technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOXED |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.