
General purpose radial film capacitor featuring 6.8nF capacitance and 5% tolerance. Dielectric material is metallized polyester (PET) with a stacked construction. Rated for 630V DC and 400V AC, operating from -55°C to 125°C. Through-hole mounting with 5mm lead pitch and 0.5mm lead diameter. Dimensions are 7.30mm L x 3.50mm W x 8.00mm H (seated).
TDK B32529C8682J technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.