Cap Film 0.15uF 400V PET 20% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125°C Automotive Bulk
TDK B32529E6154M000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 7.8mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529E6154M000 to view detailed technical specifications.
No datasheet is available for this part.