Cap Film 0.022uF 400V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive Ammo
TDK B32529E6223K289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.3 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529E6223K289 to view detailed technical specifications.
No datasheet is available for this part.