This 56nF polyester film capacitor is designed for general purpose applications. It features a radial package with through hole mounting and is lead free. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 2000 and is packaged in tape and reel. The capacitor is RoHS compliant and has a voltage rating of 400V.
TDK B32559C6563K289 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 7.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C6563K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.