
The B32560-J6103-K is a 10nF radial capacitor with a maximum operating voltage of 400V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a PET dielectric and has a lead diameter of 0.5mm and a lead pitch of 7.5mm. It is available in bulk packaging with a quantity of 1800 pieces.
TDK B32560-J6103-K technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 5.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reliability | bei |
| RoHS Compliant | Yes |
| Series | B32560 |
| Tolerance | 10% |
| Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560-J6103-K to view detailed technical specifications.
No datasheet is available for this part.
