This 250VDC rated capacitor features a capacitance of 0.22uF with a tolerance of 20%. It has a dielectric material of PET and operates between -55°C and 125°C. The capacitor is constructed with a stacked design and has a radial termination style with a 7.5mm terminal pitch. It is available in a through-hole package with a size of 9 x 4.9 x 7.5mm.
TDK B32560J3224M000 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 4.9 X 7.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J3224M000 to view detailed technical specifications.
No datasheet is available for this part.