The B32561J1105J is a 1uF capacitor from TDK with a tolerance of 5%. It features a PET dielectric and a radial termination. The component is designed for through hole mounting and has a maximum operating temperature of 125°C. It is also compliant with RoHS regulations.
Sign in to ask questions about the TDK B32561J1105J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32561J1105J technical specifications.
| Capacitance | 1uF |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1105J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.