
TDK's B32561J1334K000 is a film capacitor with a capacitance of 330nF and a tolerance of 10%. It has a voltage rating of 100V and is designed for use in through-hole applications. The capacitor is constructed with a polyester dielectric and features a tin, matte contact plating. It operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
TDK B32561J1334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1334K000 to view detailed technical specifications.
No datasheet is available for this part.
