The B32561J6104J289 is a film capacitor with a capacitance of 0.1uF and a working voltage of 400VDC or 200VAC. It features a tolerance of 5% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is designed for through-hole mounting with a radial termination style. It measures 11.5mm x 4mm x 6.9mm with a terminal pitch of 10mm.
TDK B32561J6104J289 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 4 X 6.9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J6104J289 to view detailed technical specifications.
No datasheet is available for this part.