Radial film capacitor with 150nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. DIP package with a 10mm lead pitch, tin-matte contact plating, and through-hole mounting. Dimensions are 11.5mm (L) x 5.2mm (W) x 7.7mm (H). Packaged on tape and reel.
TDK B32561J6154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6154K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.