This film capacitor has a capacitance of 0.15uF with a tolerance of 20% and is rated for 400VDC and 200VAC. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 10mm.
TDK B32561J6154M000 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 5.2 X 7.7mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J6154M000 to view detailed technical specifications.
No datasheet is available for this part.