
This film capacitor has a capacitance of 2.2uF with a tolerance of 5% and a DC rated voltage of 250V. It is available in a radial package with a height of 12.8mm, a lead pitch of 15mm, a length of 16.5mm, and a width of 10.7mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
TDK B32562H3225J000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height | 12.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H3225J000 to view detailed technical specifications.
No datasheet is available for this part.