
The TDK B32562H3225K000 is a general purpose film capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 250V and can operate at temperatures between -55°C and 105°C. The capacitor is packaged in a radial lead configuration and is available in bulk quantities of 800. It is compliant with RoHS regulations.
TDK B32562H3225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height | 12.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H3225K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.