This 2.2uF PET film capacitor has a maximum operating voltage of 250VDC and 160VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is constructed with a stacked design and has a size of 16.5 X 10.7 X 12.8. It is suitable for use in through hole mounting applications with a radial termination style.
TDK B32562H3225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 10.7 X 12.8mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562H3225M000 to view detailed technical specifications.
No datasheet is available for this part.