Cap Film 0.33uF 250V PET 10% (16.5 X 4 X 6.2mm) Radial Stacked 15mm 125°C Bulk
TDK B32562J3334K000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32562J3334K000 to view detailed technical specifications.
No datasheet is available for this part.