This film capacitor features a capacitance of 0.33uF with a voltage rating of 400VDC and 200VAC. It has a tolerance of 5% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole radial package with a terminal pitch of 15mm.
TDK B32562J6334J289 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 6 X 8.3mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562J6334J289 to view detailed technical specifications.
No datasheet is available for this part.