This 0.22uF PET film capacitor has a rated voltage of 100VDC and 63VAC, with a tolerance of 10%. It operates between -55°C and 125°C and is mounted through a radial lead. The capacitor is constructed with a stacked design and measures 13mm x 5mm x 9mm with a terminal pitch of 10mm.
TDK B32591C1224K289 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32591C1224K289 to view detailed technical specifications.
No datasheet is available for this part.