This TDK B32613A8103J008 is a pulse capacitor with a capacitance of 0.01uF, rated for 2000VDC and 1000VAC. It has a tolerance of 5% and is constructed with a wound film dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -55°C to 110°C.
TDK B32613A8103J008 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 2000VDC|1000VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 11.5 X 21.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32613A8103J008 to view detailed technical specifications.
No datasheet is available for this part.