This 2.2nF film capacitor features a radial package with a 10% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a lead diameter of 0.5mm and a lead pitch of 7.5mm, with a depth of 4mm and a length of 10mm. The contact plating is tin with a matte finish, and the dielectric is polypropylene. The capacitor is packaged in an ammo pack and is RoHS compliant.
TDK B32620A0222K289 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A0222K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.