This 0.068uF pulse film capacitor has a maximum operating voltage of 250VDC and 140VAC, with a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is rated for operation between -55°C and 105°C and is designed for through hole mounting with a radial termination style. It has a stacked construction and measures 10 X 5 X 10.5mm with a terminal pitch of 7.5mm.
TDK B32620A3683M000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A3683M000 to view detailed technical specifications.
No datasheet is available for this part.