This film capacitor has a capacitance of 0.022uF with a tolerance of 20% and is rated for 400VDC and 200VAC. It features a stacked construction and a radial termination style. The capacitor is designed for through-hole mounting and has a size of 13 X 5 X 11 with a terminal pitch of 10. It operates over a temperature range of -55 to 105 degrees Celsius.
TDK B32621A4223M189 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A4223M189 to view detailed technical specifications.
No datasheet is available for this part.