This TDK B32621A5104J189 is a 0.1uF film capacitor with a DC rated voltage of 160VDC and an AC rated voltage of 90VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a stacked design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 10mm and measures 13 x 5 x 11mm in size. The operating temperature range is from -55°C to 105°C.
TDK B32621A5104J189 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 90VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A5104J189 to view detailed technical specifications.
No datasheet is available for this part.