
Film Capacitors 470pF 1.6KV 10%
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32632 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |