This pulse capacitor from TDK features a capacitance of 0.01uF with a tolerance of 5% and a dielectric of PP. It has a DC rated voltage of 1600VDC and an AC rated voltage of 450VAC. The capacitor is constructed as a wound component with a radial termination style and a through hole mounting. It measures 27.5 X 8 X 17 in size with a terminal pitch of 22.5. The operating temperature range is from -55 to 110 degrees Celsius.
TDK B32633A1103J008 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 27.5 X 8 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32633A1103J008 to view detailed technical specifications.
No datasheet is available for this part.