Cap Film 180pF 2000V PP 5% Radial Wound 15mm 110°C Automotive Bulk
TDK B32652A2181J000 technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2181J000 to view detailed technical specifications.
No datasheet is available for this part.