
Radial film capacitor with 2.2nF capacitance and 5% tolerance. Features a 2kV DC rated voltage and 700V AC rating, utilizing a PP dielectric. Constructed with tin, matte plated radial leads on a 15mm pitch, suitable for through-hole mounting. Operating temperature range spans from -55°C to 100°C. Packaged in tape and reel, this RoHS compliant component measures 18mm x 7mm x 12.5mm.
TDK B32652A2222J189 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2222J189 to view detailed technical specifications.
No datasheet is available for this part.