This 3.3nF polypropylene film capacitor is rated for 700V AC and 2kV DC, with a tolerance of 5%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a radial package with a lead pitch of 0.591inch and a length of 0.709inch.
TDK B32652A2332J000 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2332J000 to view detailed technical specifications.
No datasheet is available for this part.