This film capacitor from TDK features a capacitance of 680pF with a tolerance of 10%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 100°C and has a tin-matte contact plating. The dielectric material is polypropylene (PP).
TDK B32652A2681K000 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2681K000 to view detailed technical specifications.
No datasheet is available for this part.