This 68nF radial film capacitor features a polypropylene dielectric material and a 5% tolerance. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging with 4000 units per package and is RoHS compliant. It has a seated height of 0.413inch and a lead pitch of 0.591inch, with a length of 0.709inch and a width of 0.197inch.
TDK B32652A4683J000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A4683J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.